Part Details for RM452-404-331-9502 by AirBorn Inc
Overview of RM452-404-331-9502 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM452-404-331-9502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM4524043319502
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Compliant | 0 |
|
$1,303.1800 / $1,350.9900 | Order Now |
DISTI #
ABNRM452-404-331-9502
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$421.8422 / $1,146.7180 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 2 | Available for Order |
|
$448.3000 / $1,502.8700 | Buy Now |
Part Details for RM452-404-331-9502
RM452-404-331-9502 CAD Models
RM452-404-331-9502 Part Data Attributes
|
RM452-404-331-9502
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM452-404-331-9502
AirBorn Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |