Part Details for RM462-164-842-9602 by AirBorn Inc
Overview of RM462-164-842-9602 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM462-164-842-9602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RM462-164-842-9602-ND
|
DigiKey | .075 HIGH DENSITY RECTANGULAR CO Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$3,444.1500 | Buy Now |
|
Powell Electronics | MATING CONN Min Qty: 1 | 1 |
|
$168.7400 / $249.9900 | Buy Now |
Part Details for RM462-164-842-9602
RM462-164-842-9602 CAD Models
RM462-164-842-9602 Part Data Attributes
|
RM462-164-842-9602
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM462-164-842-9602
AirBorn Inc
Board Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e0 |