Part Details for RM642-360-822-9300 by AirBorn Inc
Overview of RM642-360-822-9300 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM642-360-822-9300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM6423608229300
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$866.3700 / $898.1500 | Order Now |
DISTI #
ABNRM642-360-822-9300
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$280.2016 / $761.6794 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 2 | Available for Order |
|
$298.0400 / $999.1300 | Buy Now |
Part Details for RM642-360-822-9300
RM642-360-822-9300 CAD Models
RM642-360-822-9300 Part Data Attributes:
|
RM642-360-822-9300
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM642-360-822-9300
AirBorn Inc
Board Connector, 360 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 360 |