Part Details for RM652-604-321-9501 by AirBorn Inc
Overview of RM652-604-321-9501 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM652-604-321-9501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM6526043219501
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$1,861.9500 / $1,926.1900 | Order Now |
DISTI #
ABNRM652-604-321-9501
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$581.3902 / $1,580.4312 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 1 | Available for Order |
|
$617.8500 / $2,071.2700 | Buy Now |
Part Details for RM652-604-321-9501
RM652-604-321-9501 CAD Models
RM652-604-321-9501 Part Data Attributes:
|
RM652-604-321-9501
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM652-604-321-9501
AirBorn Inc
Board Connector, 604 Contact(s), 6 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.55 inch | |
Body Length | 8.52 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 604 |
Alternate Parts for RM652-604-321-9501
This table gives cross-reference parts and alternative options found for RM652-604-321-9501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM652-604-321-9501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA-D18MS-3WC-L | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Circuit Assembly | RM652-604-321-9501 vs CA-D18MS-3WC-L |
CA-D18MS-2WC-L | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Circuit Assembly | RM652-604-321-9501 vs CA-D18MS-2WC-L |
1589964-1 | HEADER CONNECTOR,CABLE MNT,RECEPT,4 CONTACTS,0.025 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | RM652-604-321-9501 vs 1589964-1 |
1589964-6 | HEADER CONNECTOR,CABLE MNT,RECEPT,4 CONTACTS,0.025 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | RM652-604-321-9501 vs 1589964-6 |
1-1589964-1 | Board Connector, 4 Contact(s), 1 Row(s), 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | RM652-604-321-9501 vs 1-1589964-1 |
1589964-4 | HEADER CONNECTOR,CABLE MNT,RECEPT,4 CONTACTS,0.025 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | RM652-604-321-9501 vs 1589964-4 |