Part Details for RM7000A-350TI by PMC-Sierra Inc
Overview of RM7000A-350TI by PMC-Sierra Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM7000A-350TI
RM7000A-350TI CAD Models
RM7000A-350TI Part Data Attributes
|
RM7000A-350TI
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
RM7000A-350TI
PMC-Sierra Inc
RISC Microprocessor, 64-Bit, 350MHz, CMOS, PBGA304,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PMC-SIERRA INC | |
Reach Compliance Code | unknown | |
Bit Size | 64 | |
JESD-30 Code | S-PBGA-B304 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 304 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA304,23X23,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 350 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |