Part Details for RM73B1ET270J by KOA Speer Electronics Inc
Overview of RM73B1ET270J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B1ET270J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9800 |
|
RFQ | ||
|
Quest Components | 7840 |
|
$0.0560 / $0.2800 | Buy Now |
Part Details for RM73B1ET270J
RM73B1ET270J CAD Models
RM73B1ET270J Part Data Attributes
|
RM73B1ET270J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1ET270J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | REFERENCE STANDARD : MIL-R-55342D | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RM73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |