Part Details for RM73B1ETP111J by KOA Speer Electronics Inc
Overview of RM73B1ETP111J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B1ETP111J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8684 |
|
RFQ |
Part Details for RM73B1ETP111J
RM73B1ETP111J CAD Models
RM73B1ETP111J Part Data Attributes
|
RM73B1ETP111J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1ETP111J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1ETP111J
This table gives cross-reference parts and alternative options found for RM73B1ETP111J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1ETP111J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0111C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1ETP111J vs 0402WGJ0111C1 |
CR1/16S111JV | Fixed Resistor, 0.063W, 110ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RM73B1ETP111J vs CR1/16S111JV |
CR0402-10W-111JPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RM73B1ETP111J vs CR0402-10W-111JPT |
0402WGJ0111TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1ETP111J vs 0402WGJ0111TDE |
CR0402-16W-111JPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RM73B1ETP111J vs CR0402-16W-111JPT |
WR04X111JTR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM73B1ETP111J vs WR04X111JTR |
FCF02JW111 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | RM73B1ETP111J vs FCF02JW111 |
RC0402JR-7W110RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RM73B1ETP111J vs RC0402JR-7W110RL |
CR0402-16W-111JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RM73B1ETP111J vs CR0402-16W-111JSNT |
CR0402-16W-111JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RM73B1ETP111J vs CR0402-16W-111JSNT-13 |