There are no models available for this part yet.
Overview of RM73B1ETP153J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RM73B1ETP153J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 70000 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 27 | 9580 |
|
$0.0281 / $0.1875 | Buy Now | ||
Quest Components | Resistor, Thick Film, 15K Ohm, 50V, 5±%, 0402 Case Size | 56000 |
|
$0.0450 / $0.3000 | Buy Now | ||
Quest Components | Resistor, Thick Film, 15K Ohm, 50V, 5±%, 0402 Case Size | 8000 |
|
$0.0600 / $0.3000 | Buy Now | ||
Quest Components | Resistor, Thick Film, 15K Ohm, 50V, 5±%, 0402 Case Size | 7664 |
|
$0.0500 / $0.2500 | Buy Now |
CAD Models for RM73B1ETP153J by KOA Speer Electronics Inc
Part Data Attributes for RM73B1ETP153J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Film
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73B
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
15000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RM73
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RM73B1ETP153J
This table gives cross-reference parts and alternative options found for RM73B1ETP153J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1ETP153J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-153JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RM73B1ETP153J vs CR0402-16W-153JT |
RK73B1ELTPB153J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RM73B1ETP153J vs RK73B1ELTPB153J |
RMC10-153JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM73B1ETP153J vs RMC10-153JTH |
TSR16GTJ153V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | RM73B1ETP153J vs TSR16GTJ153V |
0402WGJ0153TB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1ETP153J vs 0402WGJ0153TB |
RK73B1ETTD153J | RESISTOR, METAL GLAZE/THICK FILM, 5%, 200ppm, 15000ohm, SURFACE MOUNT, 0402, CHIP | KOA Corporation | RM73B1ETP153J vs RK73B1ETTD153J |
CRCW040215K0JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RM73B1ETP153J vs CRCW040215K0JNEDIF |
RK73B1ELTED153J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RM73B1ETP153J vs RK73B1ELTED153J |
CRCW040215K0JNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RM73B1ETP153J vs CRCW040215K0JNTD |
0402WGJ0153C2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1ETP153J vs 0402WGJ0153C2 |