Part Details for RM73B1ETP271J by KOA Speer Electronics Inc
Overview of RM73B1ETP271J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B1ETP271J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 270OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 8000 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 270OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 1900 |
|
$0.0075 / $0.0120 | Buy Now |
DISTI #
SMC-RM73B1ETP271J
|
Sensible Micro Corporation | Res Chip 0402 1/16W 5% 270 Ohm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Tape & Reel | 29688 |
|
$0.0090 / $0.0097 | RFQ |
Part Details for RM73B1ETP271J
RM73B1ETP271J CAD Models
RM73B1ETP271J Part Data Attributes
|
RM73B1ETP271J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1ETP271J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1ETP271J
This table gives cross-reference parts and alternative options found for RM73B1ETP271J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1ETP271J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ELTE271J | RES,SMT,THICK FILM,270 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RM73B1ETP271J vs RK73B1ELTE271J |
TRR01MZPJ271 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RM73B1ETP271J vs TRR01MZPJ271 |
0402WGJ0271CA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1ETP271J vs 0402WGJ0271CA |
0402WGJ0271C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1ETP271J vs 0402WGJ0271C1 |
RK73B1ETTE271J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RM73B1ETP271J vs RK73B1ETTE271J |
RK73B1ETTPB271J | RES,SMT,THICK FILM,270 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RM73B1ETP271J vs RK73B1ETTPB271J |
ERJ2GEYJ271X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RM73B1ETP271J vs ERJ2GEYJ271X |
0402WGJ0271B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1ETP271J vs 0402WGJ0271B1 |
RMC10-271JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM73B1ETP271J vs RMC10-271JTE |
RMCS1/16S2705%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | RM73B1ETP271J vs RMCS1/16S2705%A |