Part Details for RM73B1JT303J by KOA Speer Electronics Inc
Overview of RM73B1JT303J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B1JT303J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16760 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 30K Ohm, 50V, 5±%, 0603 Case Size | 13408 |
|
$0.0090 / $0.0450 | Buy Now |
Part Details for RM73B1JT303J
RM73B1JT303J CAD Models
RM73B1JT303J Part Data Attributes
|
RM73B1JT303J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1JT303J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1JT303J
This table gives cross-reference parts and alternative options found for RM73B1JT303J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1JT303J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0303B2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT303J vs 0603SAJ0303B2 |
0603WGJ0303T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT303J vs 0603WGJ0303T4 |
0603SAJ0303C4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT303J vs 0603SAJ0303C4E |
RK73B1JLTED303J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RM73B1JT303J vs RK73B1JLTED303J |
RK73A1JTTP303J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B1JT303J vs RK73A1JTTP303J |
0603SAJ0303T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT303J vs 0603SAJ0303T1E |
RMCG0603JT30K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM73B1JT303J vs RMCG0603JT30K0 |
RK73B1JTBC303J | RES,SMT,THICK FILM,30K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RM73B1JT303J vs RK73B1JTBC303J |
HCHP0603200PPM30K5%NR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RM73B1JT303J vs HCHP0603200PPM30K5%NR0151E2 |
CR16TR303J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | RM73B1JT303J vs CR16TR303J |