Part Details for RM73B1JT433J by KOA Speer Electronics Inc
Overview of RM73B1JT433J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B1JT433J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RM73B1JT433J
RM73B1JT433J CAD Models
RM73B1JT433J Part Data Attributes
|
RM73B1JT433J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1JT433J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1JT433J
This table gives cross-reference parts and alternative options found for RM73B1JT433J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1JT433J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JGBC433J | RES,SMT,THICK FILM,43K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RM73B1JT433J vs RK73B1JGBC433J |
FWF03JT-433 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM73B1JT433J vs FWF03JT-433 |
RK73B1JLBC433J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RM73B1JT433J vs RK73B1JLBC433J |
CR0603-16W-433JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RM73B1JT433J vs CR0603-16W-433JSNT |
HCHP0603200PPM43K5%BTR0131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RM73B1JT433J vs HCHP0603200PPM43K5%BTR0131 |
RM06JLN433 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | RM73B1JT433J vs RM06JLN433 |
RMC16-433JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RM73B1JT433J vs RMC16-433JTE |
MCR03EZP433 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RM73B1JT433J vs MCR03EZP433 |
CR16TR433J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | RM73B1JT433J vs CR16TR433J |
FCF03JS-433-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM73B1JT433J vs FCF03JS-433-W |