Part Details for RM73B1JT680J by KOA Speer Electronics Inc
Overview of RM73B1JT680J by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B1JT680J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8425 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 68 Ohm, 50V, 5±%, 0603 Case Size | 6740 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Thick Film, 68 Ohm, 50V, 5±%, 0603 Case Size | 4000 |
|
$0.0100 / $0.0300 | Buy Now |
DISTI #
SMC-RM73B1JT680J
|
Sensible Micro Corporation | Res 0603 68 Ohm 5% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2393 |
|
$0.0080 / $0.0095 | RFQ |
|
Chip 1 Exchange | INSTOCK | 12906 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13298 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RM73B1JT680J
RM73B1JT680J CAD Models
RM73B1JT680J Part Data Attributes:
|
RM73B1JT680J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1JT680J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1JT680J
This table gives cross-reference parts and alternative options found for RM73B1JT680J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1JT680J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH0603J680T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Trigon Components Inc | RM73B1JT680J vs RCH0603J680T |
RK73B1JXTDD680J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM73B1JT680J vs RK73B1JXTDD680J |
RK73A1JTBK680J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RM73B1JT680J vs RK73A1JTBK680J |
RMC16-680JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RM73B1JT680J vs RMC16-680JTE |
HCHP0603L68R0JWPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RM73B1JT680J vs HCHP0603L68R0JWPT151 |
RK73B1JRTTDB680J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RM73B1JT680J vs RK73B1JRTTDB680J |
HQ03SAJ0680TCE | Fixed Resistor, 0.1W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT680J vs HQ03SAJ0680TCE |
HCHP0603L68R0JNT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RM73B1JT680J vs HCHP0603L68R0JNT131 |
RK73B1JTBC680J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RM73B1JT680J vs RK73B1JTBC680J |
SFR03EZPJ680 | Fixed Resistor, 0.1W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RM73B1JT680J vs SFR03EZPJ680 |