Part Details for RM73B1JTDD390J by KOA Speer Electronics Inc
Overview of RM73B1JTDD390J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B1JTDD390J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6560 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RM73B1JTDD390J
RM73B1JTDD390J CAD Models
RM73B1JTDD390J Part Data Attributes
|
RM73B1JTDD390J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1JTDD390J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1JTDD390J
This table gives cross-reference parts and alternative options found for RM73B1JTDD390J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1JTDD390J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF03JT-390 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM73B1JTDD390J vs FWF03JT-390 |
RK73B1JGTPD390J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RM73B1JTDD390J vs RK73B1JGTPD390J |
FPF03JT-390 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM73B1JTDD390J vs FPF03JT-390 |
RPC0603JT39R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM73B1JTDD390J vs RPC0603JT39R0 |
FCF03JT-390 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM73B1JTDD390J vs FCF03JT-390 |
CHP0603200PPM395%F0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RM73B1JTDD390J vs CHP0603200PPM395%F0131E2 |
FCF03JV-390-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM73B1JTDD390J vs FCF03JV-390-W |
RK73B1JXTP390J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM73B1JTDD390J vs RK73B1JXTP390J |
WCR-WCR0603LF-390-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TT Electronics Resistors | RM73B1JTDD390J vs WCR-WCR0603LF-390-J-P-LT |
FCF03JV-390 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM73B1JTDD390J vs FCF03JV-390 |