Part Details for RM73B2AT824J by KOA Speer Electronics Inc
Overview of RM73B2AT824J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2AT824J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12666 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 820K Ohm, 150V, 5±%, 0805 Case Size | 10132 |
|
$0.0060 / $0.0300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3334 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RM73B2AT824J
RM73B2AT824J CAD Models
RM73B2AT824J Part Data Attributes
|
RM73B2AT824J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2AT824J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RM73B2AT824J
This table gives cross-reference parts and alternative options found for RM73B2AT824J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2AT824J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0805LF-824-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TT Electronics Resistors | RM73B2AT824J vs WCR-WCR0805LF-824-J-P-LT |
RK73B2AXBK824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RM73B2AT824J vs RK73B2AXBK824J |
MC0805-824-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RM73B2AT824J vs MC0805-824-JT201W |
RK73B2AXTE824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73B2AT824J vs RK73B2AXTE824J |
RK73B2ATTPD824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B2AT824J vs RK73B2ATTPD824J |
RK73B2ALTDB824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73B2AT824J vs RK73B2ALTDB824J |
NRCS10J824TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RM73B2AT824J vs NRCS10J824TRF |
FCF05JS-824-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RM73B2AT824J vs FCF05JS-824-W |
CR0805J820KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RM73B2AT824J vs CR0805J820KP10 |
RK73B2ATTEB824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B2AT824J vs RK73B2ATTEB824J |