Part Details for RM73B2ATDD394J by KOA Speer Electronics Inc
Overview of RM73B2ATDD394J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2ATDD394J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16000 |
|
RFQ |
Part Details for RM73B2ATDD394J
RM73B2ATDD394J CAD Models
RM73B2ATDD394J Part Data Attributes
|
RM73B2ATDD394J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2ATDD394J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RM73B2ATDD394J
This table gives cross-reference parts and alternative options found for RM73B2ATDD394J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2ATDD394J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-394JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RM73B2ATDD394J vs CR0805-8W-394JSNT |
WR08X394JQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | RM73B2ATDD394J vs WR08X394JQ |
CR0805-8W-394JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RM73B2ATDD394J vs CR0805-8W-394JT |
RK73A2ALTD394J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73B2ATDD394J vs RK73A2ALTD394J |
RK73B2ATTDB394J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B2ATDD394J vs RK73B2ATTDB394J |
RK73B2AXTD394J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73B2ATDD394J vs RK73B2AXTD394J |
RM73B2ATE394J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73B2ATDD394J vs RM73B2ATE394J |
WCR0805LF-394-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RM73B2ATDD394J vs WCR0805LF-394-J-P-LT |
NRCP10J394TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RM73B2ATDD394J vs NRCP10J394TRF |
RK73B2AGTPD394J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RM73B2ATDD394J vs RK73B2AGTPD394J |