Part Details for RM73B2BTE135J by KOA Speer Electronics Inc
Overview of RM73B2BTE135J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM73B2BTE135J
RM73B2BTE135J CAD Models
RM73B2BTE135J Part Data Attributes
|
RM73B2BTE135J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2BTE135J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2BTE135J
This table gives cross-reference parts and alternative options found for RM73B2BTE135J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BTE135J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JT-135 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM73B2BTE135J vs FCF06JT-135 |
WR12X135JQLJ | Fixed Resistor, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM73B2BTE135J vs WR12X135JQLJ |
RMC32-135JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM73B2BTE135J vs RMC32-135JTE |
MC1206P-135-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | RM73B2BTE135J vs MC1206P-135-JTQ |
RK73B2BTTD135J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B2BTE135J vs RK73B2BTTD135J |
RK73B2BLTC135J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM73B2BTE135J vs RK73B2BLTC135J |
RK73B2BLTE135J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM73B2BTE135J vs RK73B2BLTE135J |
WR12X135JGLJ | Fixed Resistor, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM73B2BTE135J vs WR12X135JGLJ |
CR1206-JW-135ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RM73B2BTE135J vs CR1206-JW-135ELF |
RMCF1206JG1M30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM73B2BTE135J vs RMCF1206JG1M30 |