Part Details for RM73B2BTE301J by KOA Speer Electronics Inc
Overview of RM73B2BTE301J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2BTE301J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3513 |
|
RFQ |
Part Details for RM73B2BTE301J
RM73B2BTE301J CAD Models
RM73B2BTE301J Part Data Attributes
|
RM73B2BTE301J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2BTE301J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2BTE301J
This table gives cross-reference parts and alternative options found for RM73B2BTE301J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BTE301J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25301JP5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RM73B2BTE301J vs D25301JP5-E3 |
RMCG1/83005%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM73B2BTE301J vs RMCG1/83005%R |
RM73B2BT301J | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RM73B2BTE301J vs RM73B2BT301J |
ERJ8GEYJ300RV | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RM73B2BTE301J vs ERJ8GEYJ300RV |
D25301FP0 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 300ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RM73B2BTE301J vs D25301FP0 |
D25200301JP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM73B2BTE301J vs D25200301JP5 |
WK12S301JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Walsin Technology Corporation | RM73B2BTE301J vs WK12S301JTL |
WCR1206300RJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RM73B2BTE301J vs WCR1206300RJ |
WCR-WCR1206LF-3000-J-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RM73B2BTE301J vs WCR-WCR1206LF-3000-J-P-LT |
MC1206W-301-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RM73B2BTE301J vs MC1206W-301-JB |