Part Details for RM73B2H1R2JTE by KOA Speer Electronics Inc
Overview of RM73B2H1R2JTE by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2H1R2JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 400 ppm, 1.2 ohm, SURFACE MOUNT, 2010 | 330 |
|
$0.0150 / $0.0240 | Buy Now |