Part Details for RM73B2HT153J by KOA Corporation
Overview of RM73B2HT153J by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2HT153J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 15K Ohm, 200V, 5±%, 2010 Case Size | 92800 |
|
$0.0158 / $0.0600 | Buy Now |
Part Details for RM73B2HT153J
RM73B2HT153J CAD Models
RM73B2HT153J Part Data Attributes
|
RM73B2HT153J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RM73B2HT153J
KOA Corporation
RES,SMT,THICK FILM,15K OHMS,200WV,5% +/-TOL,2010 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | RM73 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |