Part Details for RM73B2HTE101J by KOA Speer Electronics Inc
Overview of RM73B2HTE101J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2HTE101J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9156 |
|
RFQ | ||
|
Bristol Electronics | 9874 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 100 Ohm, 200V, 5±%, 2010 Case Size | 10109 |
|
$0.0195 / $0.0600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 100 Ohm, 200V, 5±%, 2010 Case Size | 3200 |
|
$0.0450 / $0.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1900 |
|
RFQ |
Part Details for RM73B2HTE101J
RM73B2HTE101J CAD Models
RM73B2HTE101J Part Data Attributes
|
RM73B2HTE101J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2HTE101J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2HTE101J
This table gives cross-reference parts and alternative options found for RM73B2HTE101J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2HTE101J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HLBK101J | RES,SMT,THICK FILM,100 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RM73B2HTE101J vs RK73B2HLBK101J |
RK73B2HTBK101J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM73B2HTE101J vs RK73B2HTBK101J |
TSR2GAJ101V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | RM73B2HTE101J vs TSR2GAJ101V |
HQ1007J0101TCE | Fixed Resistor, 0.75W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2HTE101J vs HQ1007J0101TCE |
RK73BW2HTBK101J | RES,SMT,THICK FILM,100 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RM73B2HTE101J vs RK73BW2HTBK101J |
RK73B2HTTEB101J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM73B2HTE101J vs RK73B2HTTEB101J |
RK73BW2HRTBK101J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM73B2HTE101J vs RK73BW2HRTBK101J |
ERJU1DJ101U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RM73B2HTE101J vs ERJU1DJ101U |
MC20101000-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 2010 | RCD Components Inc | RM73B2HTE101J vs MC20101000-JT |
RK73B2HGTE101J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM73B2HTE101J vs RK73B2HGTE101J |