Part Details for RM73B2HTE510J by KOA Speer Electronics Inc
Overview of RM73B2HTE510J by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2HTE510J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7169 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 51 Ohm, 200V, 5±%, 2010 Case Size | 3097 |
|
$0.0270 / $0.0600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 51 Ohm, 200V, 5±%, 2010 Case Size | 1360 |
|
$0.0350 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Thick Film, 51 Ohm, 200V, 5±%, 2010 Case Size | 6400 |
|
$0.0450 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1750 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RM73B2HTE510J
RM73B2HTE510J CAD Models
RM73B2HTE510J Part Data Attributes
|
RM73B2HTE510J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2HTE510J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2HTE510J
This table gives cross-reference parts and alternative options found for RM73B2HTE510J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2HTE510J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010J510 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Synton-Tech Corp | RM73B2HTE510J vs RC2010J510 |
RTT20510JE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RM73B2HTE510J vs RTT20510JE2 |
MC2010P-510-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RM73B2HTE510J vs MC2010P-510-JB201W |
RMC50-510JTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM73B2HTE510J vs RMC50-510JTH |
RK73B2HTBK510J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM73B2HTE510J vs RK73B2HTBK510J |
SCR50-510JE | Fixed Resistor, 0.75W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RM73B2HTE510J vs SCR50-510JE |
HQ1007J0510T5E | Fixed Resistor, 0.75W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2HTE510J vs HQ1007J0510T5E |
MC2010P-510-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM73B2HTE510J vs MC2010P-510-JB201Q |
SCR50-510JB | Fixed Resistor, 0.75W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RM73B2HTE510J vs SCR50-510JB |
HQ1007J0510TEE | Fixed Resistor, 0.75W, 51ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2HTE510J vs HQ1007J0510TEE |