Part Details for RM73B2HTE5R1J by KOA Speer Electronics Inc
Overview of RM73B2HTE5R1J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM73B2HTE5R1J
RM73B2HTE5R1J CAD Models
RM73B2HTE5R1J Part Data Attributes:
|
RM73B2HTE5R1J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2HTE5R1J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2HTE5R1J
This table gives cross-reference parts and alternative options found for RM73B2HTE5R1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2HTE5R1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X5R1JBL | Fixed Resistor, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM73B2HTE5R1J vs MR20X5R1JBL |
RC2010J5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Synton-Tech Corp | RM73B2HTE5R1J vs RC2010J5R1 |
RK73BW2HTBK5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM73B2HTE5R1J vs RK73BW2HTBK5R1J |
RK73BW2HRTBK5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM73B2HTE5R1J vs RK73BW2HRTBK5R1J |
MR20X5R1JQL | Fixed Resistor, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM73B2HTE5R1J vs MR20X5R1JQL |
RK73B2HLBK5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM73B2HTE5R1J vs RK73B2HLBK5R1J |
MC2010L6J5R10SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | RM73B2HTE5R1J vs MC2010L6J5R10SE |
RK73B2HTTEB5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM73B2HTE5R1J vs RK73B2HTTEB5R1J |
RK73B2HTBK5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM73B2HTE5R1J vs RK73B2HTBK5R1J |
WR20X5R1JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RM73B2HTE5R1J vs WR20X5R1JQL |