Part Details for RM73B2HTE6R2J by KOA Speer Electronics Inc
Overview of RM73B2HTE6R2J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2HTE6R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 7264 |
|
$0.4753 / $1.8281 | Buy Now |
|
Quest Components | 2611 |
|
$0.5363 / $2.4375 | Buy Now |
Part Details for RM73B2HTE6R2J
RM73B2HTE6R2J CAD Models
RM73B2HTE6R2J Part Data Attributes
|
RM73B2HTE6R2J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2HTE6R2J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2HTE6R2J
This table gives cross-reference parts and alternative options found for RM73B2HTE6R2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2HTE6R2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR20J6R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RM73B2HTE6R2J vs CAR20J6R2CT |
RK73B2HTTEB6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM73B2HTE6R2J vs RK73B2HTTEB6R2J |
RK73BW2HRTBK6R2J | RES,SMT,THICK FILM,6.2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RM73B2HTE6R2J vs RK73BW2HRTBK6R2J |
RK73BW2HTTEB6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM73B2HTE6R2J vs RK73BW2HTTEB6R2J |
AA2010JK-076R2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RM73B2HTE6R2J vs AA2010JK-076R2L |
CR-0AJLF---6R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RM73B2HTE6R2J vs CR-0AJLF---6R2 |
MC2010L6J6R20SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | RM73B2HTE6R2J vs MC2010L6J6R20SE |
RC2010JK-076R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM73B2HTE6R2J vs RC2010JK-076R2 |
RMC-226R2JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RM73B2HTE6R2J vs RMC-226R2JK |
RK73B2HTBK6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM73B2HTE6R2J vs RK73B2HTBK6R2J |