Part Details for RM73Z2ATDD by KOA Speer Electronics Inc
Overview of RM73Z2ATDD by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for RM73Z2ATDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8253 |
|
RFQ | ||
|
Bristol Electronics | 3419 |
|
RFQ | ||
DISTI #
SMC-RM73Z2ATDD
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2000+ Container: Tape & Reel | 10000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18742 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RM73Z2ATDD
RM73Z2ATDD CAD Models
RM73Z2ATDD Part Data Attributes
|
RM73Z2ATDD
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73Z2ATDD
KOA Speer Electronics Inc
Fixed Resistor, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Silver Element | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RM73Z2ATDD
This table gives cross-reference parts and alternative options found for RM73Z2ATDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73Z2ATDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73Z2ATED | Fixed Resistor, 0ohm, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73Z2ATDD vs RM73Z2ATED |