Part Details for RM73Z2BT by KOA Speer Electronics Inc
Overview of RM73Z2BT by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RM73Z2BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 71965 |
|
RFQ | ||
|
Bristol Electronics | 41904 |
|
RFQ | ||
|
Quest Components | Resistor, 50M Ohm | 6065 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, 50M Ohm (Also Known As: RM73Z2BT000) | 6065 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, 50M Ohm | 10788 |
|
$0.0027 / $0.0270 | Buy Now |
|
Quest Components | Resistor, 50M Ohm | 10788 |
|
$0.0027 / $0.0270 | Buy Now |
|
Quest Components | Resistor, 50M Ohm (Also Known As: RM73Z2BT000) | 10788 |
|
$0.0027 / $0.0270 | Buy Now |
|
Quest Components | Resistor, 50M Ohm (Also Known As: RM73Z2BT000) | 10788 |
|
$0.0027 / $0.0270 | Buy Now |
|
Quest Components | Resistor, 50M Ohm | 8000 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Resistor, 50M Ohm (Also Known As: RM73Z2BT000) | 8000 |
|
$0.0200 / $0.1500 | Buy Now |
Part Details for RM73Z2BT
RM73Z2BT CAD Models
RM73Z2BT Part Data Attributes
|
RM73Z2BT
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73Z2BT
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Silver Element | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |