-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM84-2012-35-1024-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8175 | Buy Now |
DISTI #
845-RM842012351024
|
Mouser Electronics | Industrial Relays Miniature relay, DPDT RoHS: Compliant | 48 |
|
$4.5600 / $5.9700 | Buy Now |
DISTI #
70245609
|
RS | Miniature Electromagnetic Relay, DPDT, 8A, 24VDC, PCB Terminal, RM84 Series | Altech Corp RM84-2012-35-1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 29 |
|
$5.4000 / $5.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.4200 | Buy Now |
|
Onlinecomponents.com | Altech RM84-2012-35-1024 Miniature Relay, Electromagnetic, 24V DC Coil, 8A, DPDT, RM84 Series RoHS: Compliant |
359 In Stock 591 Factory Stock |
|
$3.2500 / $4.1800 | Buy Now |
|
Powell Electronics | miniature relay, DPD Min Qty: 20 | 379 |
|
$4.2700 | Buy Now |
|
Master Electronics | Altech RM84-2012-35-1024 Miniature Relay, Electromagnetic, 24V DC Coil, 8A, DPDT, RM84 Series RoHS: Compliant |
359 In Stock 591 Factory Stock |
|
$3.2500 / $4.1800 | Buy Now |
DISTI #
10113247
|
TestEquity LLC | Altech RM84-2012-35-1024 Miniature Relay, Electromagnetic, 24V DC Coil, 8A, DPDT, RM84 Series | 0 |
|
$4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM84-2012-35-1024
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
RM84-2012-35-1024
Altech Corporation
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Relay Type | POWER/SIGNAL RELAY |