Filter Your Search
1 - 2 of 2 results
|
RM84-2012-35-1024
Altech Corporation
|
$4.2075 | Yes | Active | POWER/SIGNAL RELAY | ALTECH CORP | compliant | EAR99 | Altech | ||||||||||||||||||||||||||||||||||
|
RM84-2012-35-1024
Relpol SA
|
Check for Price | Yes | Active | 408 mW | 1.44 kΩ | 8 A | 250 V | 24 V | 8 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 17 mA | 16.8 V | 2.4 V | 24 V | 8A@250VAC | 8A@24VDC | 7 ms | 3 ms | CCC; CSA; CUL; EAC; EN; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | IP67; RT3 | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | RELPOL S A | unknown | EAR99 | 8536.41.00.20 |