Part Details for RMA-10-SSV by Dwyer Instruments Inc
Overview of RMA-10-SSV by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMA-10-SSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK4906
|
Newark | Air Flowmeter, 100Psi, 240Scfh, 1/8"fnpt, Flow Rate Min:1200Cfm, Flow Rate Max:14400Cfm, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:4%, Product Range:Rate-Master Rma Series, Port Size:3.175Mm, Pressure Max:100Psi Rohs Compliant: Yes |Dwyer RMA-10-SSV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$56.1600 / $62.4000 | Buy Now |
DISTI #
70406801
|
RS | Flowmeter, 20-200 SCFH, Air, 2" Scale, +/-4% Accuracy, SS, Type RMS, RM Series | Dwyer Instruments RMA-10-SSV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$53.3800 / $66.7300 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Neutron USA | Flowmeter, 20-200 SCFH, Air, 2", Scale, +/-4% Accuracy, SS, Type RMS, RM Series | 12 |
|
$106.7300 | Buy Now |