There are no models available for this part yet.
Overview of RMA.00.250.NTM by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMA.00.250.NTM by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RMA.00.250.NTM-ND
|
DigiKey | CONN ADAPT JACK-JACK NIM-CAMAC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
464 In Stock |
|
$15.0380 / $15.8000 | Buy Now | |
DISTI #
736-RMA00250NTM
|
Mouser Electronics | Circular Push Pull Connectors RMA FREE COUPLER RoHS: Compliant | 0 |
|
$15.0300 / $15.8000 | Order Now | |
DISTI #
000000000002549172
|
Sager | Circular Push Pull Connectors RMA FREE COUPLER Min Qty: 1 | 0 |
|
$12.7600 / $19.3300 | Buy Now |
CAD Models for RMA.00.250.NTM by LEMO connectors
Part Data Attributes for RMA.00.250.NTM by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Adapter Style
|
RMA-RMA
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE-FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Operating Frequency-Max
|
1.5 GHz
|
Panel Mount
|
NO
|
VSWR
|
1.25
|