There are no models available for this part yet.
Overview of RMA42-CPA by Endress+Hauser Management AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157554-00621LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 6 Position, With TPA/Without CPA | |
10157554-00911LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 9 Position, With TPA & CPA | |
10157554-01131LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 11 Position, With CPA/Without TPA |
Price & Stock for RMA42-CPA by Endress+Hauser Management AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4614-RMA42-CPA-ND
|
DigiKey | TRANSMITTER 1X UNIVERSAL 1X ANAL Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$407.1800 / $479.4300 | Buy Now | |
DISTI #
67-RMA42-CPA
|
Mouser Electronics | Endress+Hauser Process transmitter CSA General Purpose 1x universal, 1x analog RoHS: Compliant | 0 |
|
$406.7700 | Order Now |