RMB075130R0JS00
Description: Fixed Resistor, Wire Wound, 0.75W, 130ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RMB075130R0JS00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for RMB075130R0JS00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 73T2053
Newark Rmb 0,75 130U 5% Ba100Na E3 /Ba100Na |Vishay RMB075130R0JS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $11.7500
  • 25 $10.1800
  • 50 $9.4500
  • 100 $8.3200
  • 250 $7.9300
  • 500 $7.3700
$7.3700 / $11.7500 Buy Now
DISTI # RMB075130R0JS00
Avnet Americas Res Wirewound 130 Ohm 5% 3/4W -20ppm/°C to 0ppm/°C Molded AXL Thru-Hole Bag - Bag (Alt: RMB075130R0JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag 0
  • 10 $7.9270
  • 20 $7.8146
  • 40 $7.6459
  • 60 $5.2681
  • 80 $5.1493
  • 100 $4.0794
  • 1,000 $3.6650
$3.6650 / $7.9270 Buy Now

CAD Models for RMB075130R0JS00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMB075130R0JS00 by Vishay Intertechnologies

RMB075130R0JS00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Additional Feature
PRECISION
Construction
Molded
JESD-609 Code
e3/e1
Lead Diameter
0.6 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.75 W
Rated Temperature
25 °C
Resistance
130 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
MATTE TIN/TIN SILVER COPPER
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. RMB075130R0JS00
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 0.75W, 130ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMB075130R0JS00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMB075130R0JS00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RMB075130R0JS00 would you like to use for your alert(s)?
  • Please alert me when RMB075130R0JS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMB075130R0JS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMB075130R0JS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMB075130R0JS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMB075130R0JS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMB075130R0JS00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: