Part Details for RMB07515000JR15 by Vishay Intertechnologies
Overview of RMB07515000JR15 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB07515000JR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMB07515000JR15
|
Avnet Americas | Res Wirewound 1.5K Ohm 5% 3/4W -20ppm/°C to 0ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: RMB07515000JR15) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.4238 / $4.9900 | Buy Now |