Part Details for RMB07547R00JA20 by Vishay Intertechnologies
Overview of RMB07547R00JA20 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB07547R00JA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMB07547R00JA20
|
Avnet Americas | Res Wirewound 47 Ohm 5% 3/4W -20ppm/?C to 0ppm/?C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RMB07547R00JA20) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.5300 / $3.9818 | Buy Now |