Part Details for RMB10530000JR15 by Vishay Intertechnologies
Overview of RMB10530000JR15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB10530000JR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M0318
|
Newark | Rmb 1,5 3K 5% Tr1000 E3 /Tr1000 |Vishay RMB10530000JR15 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $4.0800 | Buy Now |
DISTI #
RMB10530000JR15
|
Avnet Americas | Res Wirewound 3K Ohm 5% 1.5W -20ppm/°C to 0ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: RMB10530000JR15) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.0446 / $5.1381 | Buy Now |
DISTI #
RMB10530000JR15
|
Avnet Americas | Res Wirewound 3K Ohm 5% 1.5W -20ppm/°C to 0ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: RMB10530000JR15) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.0446 / $5.1381 | Buy Now |