There are no models available for this part yet.
Overview of RMB1055R100JS14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for RMB1055R100JS14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70M0375
|
Newark | Rmb 1,5 5U1 5% Ba100 E3 /Ba100 |Vishay RMB1055R100JS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $4.6100 | Buy Now | |
DISTI #
RMB1055R100JS14
|
Avnet Americas | Res Wirewound 5.1 Ohm 5% 1.5W ±50ppm/°C Molded AXL Thru-Hole - Bag (Alt: RMB1055R100JS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$3.4463 / $4.3837 | Buy Now |
CAD Models for RMB1055R100JS14 by Vishay Intertechnologies
Part Data Attributes for RMB1055R100JS14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Axial
|
JESD-609 Code
|
e3/e1
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Package Diameter
|
4 mm
|
Package Length
|
10.2 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN/TIN SILVER COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
120 V
|
Alternate Parts for RMB1055R100JS14
This table gives cross-reference parts and alternative options found for RMB1055R100JS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMB1055R100JS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMB1055R100JS14 | RESISTOR, WIRE WOUND, 1.5 W, 5 %, 50 ppm, 5.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RMB1055R100JS14 vs RMB1055R100JS14 |