Part Details for RMB105R1000JA20 by Vishay Intertechnologies
Overview of RMB105R1000JA20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB105R1000JA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M0130
|
Newark | Rmb 1,5 U1 5% Am500 E3 /Am500 |Vishay RMB105R1000JA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7700 / $4.8200 | Buy Now |
DISTI #
RMB105R1000JA20
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 1.5W ±50ppm/°C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RMB105R1000JA20) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.6500 / $4.1172 | Buy Now |