Part Details for RMB2S. by Taiwan Semiconductor
Overview of RMB2S. by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB2S.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4247
|
Newark | Diode, Aec-Q101, Bridge Rect, To-269Aa, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):800Ma, Bridge Rectifier Case Style:To-269Aa, Forward Voltage Vf Max:1V, No. Of Pins:4Pins, Operatingrohs Compliant: Yes |Taiwan Semiconductor RMB2S. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2580 / $0.6430 | Buy Now |