Part Details for RMB30012301JS09 by Vishay Intertechnologies
Overview of RMB30012301JS09 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB30012301JS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M0474
|
Newark | Rmb 3 12K3 5% Ba50 E1 /Ba50 |Vishay RMB30012301JS09 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $7.5200 | Buy Now |
DISTI #
RMB30012301JS09
|
Avnet Americas | Res Wirewound 12.3K Ohm 5% 3W -20ppm/°C to 0ppm/°C Molded AXL Thru-Hole T/R - Bag (Alt: RMB30012301JS09) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$5.6275 / $7.1558 | Buy Now |