Part Details for RMBS052R550FS14 by Vishay Intertechnologies
Overview of RMBS052R550FS14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMBS052R550FS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M9600
|
Newark | Rmbs 0,5 2U55 1% Ba100 E1 /Ba100 |Vishay RMBS052R550FS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7400 / $25.4900 | Buy Now |
DISTI #
RMBS052R550FS14
|
Avnet Americas | Resistor, 2.55 Ohm, ? 1%, 500 mW, Axial Leaded, Wirewound, High Stability - Bag (Alt: RMBS052R550FS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$22.0113 / $26.6222 | Buy Now |
DISTI #
RMBS052R550FS14
|
Avnet Abacus | Resistor, 2.55 Ohm, � 1%, 500 mW, Axial Leaded, Wirewound, High Stability (Alt: RMBS052R550FS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RMBS052R550FS14
RMBS052R550FS14 CAD Models
RMBS052R550FS14 Part Data Attributes
|
RMBS052R550FS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMBS052R550FS14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.4W, 2.55ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | PRECISION | |
Construction | Axial | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 2.55 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN/TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% |