RMC 1% 270K 1/16W
MULTI

Overview of RMC 1% 270K 1/16W by MULTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
8N3S270KC-0074CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
8N3S270KC-1154CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
8N4S270KC-1088CDI8 Renesas Electronics Corporation LVDS Frequency-Programmable Crystal Oscillator

Price & Stock for RMC 1% 270K 1/16W by MULTI

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 1500
RFQ

CAD Models for RMC 1% 270K 1/16W by MULTI
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC 1% 270K 1/16W by MULTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC 1% 270K 1/16W by MULTI

Select Manufacturer
Which Manufacturer of RMC 1% 270K 1/16W would you like to use for your alert(s)?
  • Please alert me when RMC 1% 270K 1/16W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC 1% 270K 1/16W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC 1% 270K 1/16W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC 1% 270K 1/16W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC 1% 270K 1/16W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC 1% 270K 1/16W by MULTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: