Part Details for RMC 116S 130 1% R by SEI Stackpole Electronics Inc
Overview of RMC 116S 130 1% R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3116-S19-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
6116SA55DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116SA20SOG | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, SOIC31/Tube |
Price & Stock for RMC 116S 130 1% R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9812 |
|
RFQ | ||
|
Quest Components | 7849 |
|
$0.7200 / $2.4000 | Buy Now |