Part Details for RMC 1206 1/4W, , T/R, 620K by Royal Electronic Factory (Thailand) Co Ltd
Overview of RMC 1206 1/4W, , T/R, 620K by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC 1206 1/4W, , T/R, 620K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMC1206-620K
|
Maritex | Chip Resistor, SMD, 1206, 620K, 5%, 1/4W Min Qty: 1 Package Multiple: 1 | 9380 |
|
$0.0050 / $0.0260 | Buy Now |