Part Details for RMC-108-SSV by Dwyer Instruments Inc
Overview of RMC-108-SSV by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC-108-SSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5041
|
Newark | Air Flowmeter, 100Psi, 1800Scfh, 1/2"npt, Flow Rate Min:12000Cfm, Flow Rate Max:108000Cfm, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:2%, Product Range:Rate-Master Rmc Series, Port Size:12.7Mm, Pressure Max:100Psi Rohs Compliant: Yes |Dwyer RMC-108-SSV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$165.8400 / $177.6900 | Buy Now |
DISTI #
70406793
|
RS | Flowmeter, Model RMC, 200-1800 SCFH Air, 10" Scale, 2% Accuracy, Stainless Valve | Dwyer Instruments RMC-108-SSV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$163.7000 / $204.6300 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
4262982
|
Farnell | AIR FLOWMETER, 100PSI, 1800SCFH, 1/2"NPT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$287.9175 | Buy Now |