Part Details for RMC-2A0-40EH-0-200-A by Advanced Industrial Computer
Overview of RMC-2A0-40EH-0-200-A by Advanced Industrial Computer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer |
Price & Stock for RMC-2A0-40EH-0-200-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMC-2A0-40EH-0-200
|
Avnet Americas | 2U 17"D CHASSIS W/400W SINGLE PS - Bulk (Alt: RMC-2A0-40EH-0-200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |