Part Details for RMC0805240K1%N by TY-OHM Electronic Works Co Ltd
Overview of RMC0805240K1%N by TY-OHM Electronic Works Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC0805240K1%N
RMC0805240K1%N CAD Models
RMC0805240K1%N Part Data Attributes
|
RMC0805240K1%N
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC0805240K1%N
TY-OHM Electronic Works Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMC0805240K1%N
This table gives cross-reference parts and alternative options found for RMC0805240K1%N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC0805240K1%N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTEB2403F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMC0805240K1%N vs RK73H2ALTEB2403F |
RK73H2ARTTEB2403F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMC0805240K1%N vs RK73H2ARTTEB2403F |
RTT052403FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RMC0805240K1%N vs RTT052403FP2 |
PWR10F2403TEW | Fixed Resistor, 0.125W, 240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMC0805240K1%N vs PWR10F2403TEW |
RMEF0805FT240K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RMC0805240K1%N vs RMEF0805FT240K |
BCTS000805-2403FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RMC0805240K1%N vs BCTS000805-2403FTP |
RTT052403FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RMC0805240K1%N vs RTT052403FP3 |
NMCR0805FT240K | RES,SMT,THICK FILM,240K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMC0805240K1%N vs NMCR0805FT240K |
232273462404 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMC0805240K1%N vs 232273462404 |
RC0805FK-07240KL | Fixed Resistor, | YAGEO Corporation | RMC0805240K1%N vs RC0805FK-07240KL |