There are no models available for this part yet.
Overview of RMC08053.65%N by TY-OHM Electronic Works Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RMC08053.65%N by TY-OHM Electronic Works Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 125mW 5% 3.6 0805 Chip Resistor - Surface Mount ROHS | 532 |
|
$0.0025 / $0.0027 | Buy Now |
CAD Models for RMC08053.65%N by TY-OHM Electronic Works Co Ltd
Part Data Attributes for RMC08053.65%N by TY-OHM Electronic Works Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TY-OHM ELECTRONIC WORKS CO LTD
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
3.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RMC
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
400 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for RMC08053.65%N
This table gives cross-reference parts and alternative options found for RMC08053.65%N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC08053.65%N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-3R6-JB401 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMC08053.65%N vs MC0805P-3R6-JB401 |
TFA0805W3R60J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 3.6ohm, 150V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RMC08053.65%N vs TFA0805W3R60J-T5 |
RK73K2ABC3.6OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | KOA Speer Electronics Inc | RMC08053.65%N vs RK73K2ABC3.6OHMJ |
RK73B2ALTPD3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RMC08053.65%N vs RK73B2ALTPD3R6J |
MC0805P-3R6-JT401W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC08053.65%N vs MC0805P-3R6-JT401W |
MC0805-3R6-JT401W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC08053.65%N vs MC0805-3R6-JT401W |
RK73B2ATTB3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | KOA Speer Electronics Inc | RMC08053.65%N vs RK73B2ATTB3R6J |
MCR10ERTJ3R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC08053.65%N vs MCR10ERTJ3R6 |
RK73B2AGTDD3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RMC08053.65%N vs RK73B2AGTDD3R6J |
RMC08053.65% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RMC08053.65%N vs RMC08053.65% |