There are no models available for this part yet.
Overview of RMC1/10143K1% by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RMC1/10143K1% by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 7937 |
|
RFQ | ||||
Quest Components | 6349 |
|
$0.0420 / $0.1400 | Buy Now |
CAD Models for RMC1/10143K1% by SEI Stackpole Electronics Inc
Part Data Attributes for RMC1/10143K1% by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
FLAME PROOF, DUAL RATED AS 1/8 W
|
Construction
|
Glass Coat
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RMC
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
143000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RMC1/10
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RMC1/10143K1%
This table gives cross-reference parts and alternative options found for RMC1/10143K1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10143K1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS05K1433FBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMC1/10143K1% vs RHS05K1433FBG |
RM10F1433BP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMC1/10143K1% vs RM10F1433BP |
RM10FLN1433 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | RMC1/10143K1% vs RM10FLN1433 |
BCR1/101433FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMC1/10143K1% vs BCR1/101433FT |
RCA0805143KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMC1/10143K1% vs RCA0805143KFKTB |
RHS05K1433FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMC1/10143K1% vs RHS05K1433FTL |
RHS05K1433FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMC1/10143K1% vs RHS05K1433FB |
RHC05K1433FCL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMC1/10143K1% vs RHC05K1433FCL |
RHS05K1433FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMC1/10143K1% vs RHS05K1433FTG |
RCA0805143KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMC1/10143K1% vs RCA0805143KFKTA |