Part Details for RMC1/10K22R0FTP by Kamaya Inc
Overview of RMC1/10K22R0FTP by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/10K22R0FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/10K22R0FTPTR-ND
|
DigiKey | RES 22 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now |
DISTI #
791-RMC1/10K22R0FTP
|
Mouser Electronics | Thick Film Resistors - SMD 22 Ohms 150 V 125 mW 1 % 0805 - 55 C / + 155 C 100 PPM / C RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
LCSC | 125mW Thick Film Resistors 150V 100ppm/ 1% 22 0805 Chip Resistor - Surface Mount ROHS | 289 |
|
$0.0014 / $0.0026 | Buy Now |
Part Details for RMC1/10K22R0FTP
RMC1/10K22R0FTP CAD Models
RMC1/10K22R0FTP Part Data Attributes
|
RMC1/10K22R0FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10K22R0FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10K22R0FTP
This table gives cross-reference parts and alternative options found for RMC1/10K22R0FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K22R0FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10QZHF22R0 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC1/10K22R0FTP vs MCR10QZHF22R0 |
RMC20K220FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K22R0FTP vs RMC20K220FB |
MCR10FZHF22R0 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC1/10K22R0FTP vs MCR10FZHF22R0 |
RMC1/10K22R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/10K22R0FTP vs RMC1/10K22R0FB |
RMGW20K220FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K22R0FTP vs RMGW20K220FB |
ERJ6ENF22R0V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC1/10K22R0FTP vs ERJ6ENF22R0V |
RMC1/10K220FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K22R0FTP vs RMC1/10K220FB |
MP003600 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RMC1/10K22R0FTP vs MP003600 |
PWC0805-22RF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RMC1/10K22R0FTP vs PWC0805-22RF |
MCR10EZHF22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC1/10K22R0FTP vs MCR10EZHF22R0 |