Part Details for RMC1/10K2611FTP by Kamaya Inc
Overview of RMC1/10K2611FTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/10K2611FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/10K2611FTPTR-ND
|
DigiKey | RES 2.61K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0036 | Buy Now |
DISTI #
791-RMC1/10K2611FTP
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2K61 1% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/10K2611FTP
RMC1/10K2611FTP CAD Models
RMC1/10K2611FTP Part Data Attributes:
|
RMC1/10K2611FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10K2611FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMC1/10K2611FTP
This table gives cross-reference parts and alternative options found for RMC1/10K2611FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K2611FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10QZHF2611 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2610ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC1/10K2611FTP vs MCR10QZHF2611 |
RMC20K2611FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K2611FTP vs RMC20K2611FB |
HQ05WAF2611TEE | Fixed Resistor, 0.1W, 2610ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10K2611FTP vs HQ05WAF2611TEE |
MCR10FZHF2611 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2610ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC1/10K2611FTP vs MCR10FZHF2611 |
RMGW20K2611FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC1/10K2611FTP vs RMGW20K2611FB |
ERJU06F2611V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC1/10K2611FTP vs ERJU06F2611V |
MC0.1W08051%2K61FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RMC1/10K2611FTP vs MC0.1W08051%2K61FR |
CRGCQ0805F2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | RMC1/10K2611FTP vs CRGCQ0805F2K61 |
RCS2012F2611CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMC1/10K2611FTP vs RCS2012F2611CS |
PWC0805-2K61F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMC1/10K2611FTP vs PWC0805-2K61F |