There are no models available for this part yet.
Overview of RMC1/10K5762FTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for RMC1/10K5762FTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/10K5762FTPTR-ND
|
DigiKey | RES 57.6K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now | |
DISTI #
791-RMC1/10K5762FTP
|
Mouser Electronics | Thick Film Resistors - SMD 0805 57K6 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
CAD Models for RMC1/10K5762FTP by Kamaya Inc
Part Data Attributes for RMC1/10K5762FTP by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
57600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RMC1/10K5762FTP
This table gives cross-reference parts and alternative options found for RMC1/10K5762FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10K5762FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F5762BC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 57600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10K5762FTP vs 0805S8F5762BC |
0805WAF5762B1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10K5762FTP vs 0805WAF5762B1 |
ERJU06F5762V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 57600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/10K5762FTP vs ERJU06F5762V |
0805WAF5762B2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10K5762FTP vs 0805WAF5762B2E |
0805S8F5762CD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 57600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10K5762FTP vs 0805S8F5762CD |
0805WAF5762CCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10K5762FTP vs 0805WAF5762CCE |
0805WAF5762C4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10K5762FTP vs 0805WAF5762C4 |
0805WAF5762C5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10K5762FTP vs 0805WAF5762C5E |
0805S8F5762B5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 57600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10K5762FTP vs 0805S8F5762B5 |
0805WAF5762CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/10K5762FTP vs 0805WAF5762CB |